
Highlights & Details
Telegärtner L00001A0289 network cable blue 2 m Cat6a S/FTP (S-STP)
- 2 m
- RJ-45 plug
- RJ-45 plug
- Cat6a S/FTP (S-STP)
- Blue
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2.00 m
- Factory colour
Blue
- Connector version
straight
- Cable features
double shielding
- Cable use
Networks
- Version
Cable
- UKCA
not relevant
- Operating temperature (T-T)
-40 - 75 °C
- Quantity per pack
1 Stück(e)
- Products per master (outer) case
60 Stück(e)
- Outer diameter
4.9 mm
Documents & Downloads
Datasheet
Datasheet 3798440 Telegärtner 100008344 RJ45 Patch cable CAT 6A S/FTP 2.00 m Blue double shielding 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3798440 Telegärtner 100008344 RJ45 Patch cable CAT 6A S/FTP 2.00 m Blue double shielding 1 pc(s)
Description
Mini Patch cord CAT.6A (IEC) MP8 FS 500 LSZH connection sequence according to EIA/TIA 568B. 360° connector shielding closed on all sides (shielded cable) Flexible and strain relieved Moulded nozzle. Cable sheaths and grommet: PVC or LSZH ( =halogen-free, flame retardant) Suitable for 10 Gigabit Ethernet
This text is machine translated.
Features
- General:
- Cable length: 2 m
- Cable standard Cat6a
- S/FTP (S-STP) cable shield
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product color: Blue
Scope of delivery
- Telegärtner mini patch cord S/FTP CAT.6A
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)