
Highlights & Details
Telegärtner 100008704 network cable yellow 3.5 m Cat6a S/FTP (S-STP)
- 3.5 m
- RJ-45 plug
- RJ-45 plug
- Cat6a S/FTP (S-STP)
- 10000 Mbit/s
- Yellow
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Data transfer rate 10000 Mbit/s.
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.50 m
- Factory colour
Yellow
- Connector version
straight
- Cable features
double shielding
incl. detent
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- Halogen-free
Yes
- UKCA
yes
- Operating temperature (T-T)
-40 - 75 °C
- Outer diameter
5.8 mm
Documents & Downloads
Datasheet
Datasheet 3797780 Telegärtner 100008704 RJ45 Patch cable CAT 6A S/FTP 3.50 m Yellow double shielding, incl. detent, Flame-retardant 1 pc(s
User & Safety Instructions
User & Safety Instructions 3797780 Telegärtner 100008704 RJ45 Patch cable CAT 6A S/FTP 3.50 m Yellow double shielding, incl. detent, Flame-retardant 1 pc(s
Description
Patch cable S-FTP CAT.6A, MP8 FS500, LSZH, 1:1. Suitable for 10 Gigabit Ethernet 180° molded grommet with locking lever protection. Connection sequence in accordance with EIA/TIA 568B. Cable setup: LI02YSCH 4x2xAWG 27/7 PiMF Sheath diameter: 5.8 mm (±0.2 mm). Stranded inner conductor : AWG 27 (7/0.14 mm) Pair shielding: aluminium foil, external conductive Overall shielding: tin-plated copper braid Suitable for Power over Ethernet+. Suitable for 4 Pair Power over Ethernet Suitable for 10 Gigabit Ethernet
This text is machine translated.
Features
- General:
- Cable length: 3.5 m
- Cable standard Cat6a
- S/FTP (S-STP) cable shield
- Connection 1 RJ-45
- Connection 2 RJ-45
- Data transfer rate 10000 Mbit/s.
Scope of delivery
- Telegärtner patch cable S/FTP, CAT.6A
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)