
Highlights & Details
Telegärtner 100008863 network cable yellow 6 m Cat6a S/FTP (S-STP)
- 6 m
- RJ-45 straight plug
- RJ-45 straight plug
- Cat6a S/FTP (S-STP)
- 10 Gigabit Ethernet
- Yellow
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
6.00 m
- Factory colour
Yellow
- Connector version
straight
- Cable features
double shielding
incl. detent
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- Halogen-free
Yes
- UKCA
not relevant
- Operating temperature (T-T)
-40 - 75 °C
- Quantity per pack
1 Stück(e)
- Fire-resistant
yes
- Outer diameter
5.8 mm
Documents & Downloads
Datasheet
Datasheet 3797785 Telegärtner 100008863 RJ45 Patch cable CAT 6A S/FTP 6.00 m Yellow double shielding, incl. detent, Flame-retardant 1 pc(s
User & Safety Instructions
User & Safety Instructions 3797785 Telegärtner 100008863 RJ45 Patch cable CAT 6A S/FTP 6.00 m Yellow double shielding, incl. detent, Flame-retardant 1 pc(s
Description
This text is machine translated.
Scope of delivery
- Telegärtner patch cable S/FTP, CAT.6A
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)