
Highlights & Details
Telegärtner 100017242 network cable green 3 m Cat6a SF/UTP (S-FTP)
- 3 m.
- M12 straight socket
- RJ-45 straight plug
- CAT6A SF/UTP (S-FTP)
- 10 Gigabit Ethernet
- Power over Ethernet (PoE)
- Green
Technical specifications
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
M12
- No. of A connectors
1 x
- Type A
M12 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3 m
- Factory colour
Green
- Connector version
straight
- Cable features
Waterproof
- Cable use
Networks
- Version
Cable
Tin plated copper
- LAN transfer rate
10000 MBit/s
- UKCA
not relevant
- Operating temperature (T-T)
-40 - 85 °C
- Quantity per pack
1 Stück(e)
- Power over Ethernet (PoE)
yes
- Fire-resistant
yes
- Outer diameter
6.2 mm
Documents & Downloads
Datasheet
Datasheet 3797805 Telegärtner 100017242 M12 Patch cable CAT 6A S/FTP 3 m Green Waterproof 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797805 Telegärtner 100017242 M12 Patch cable CAT 6A S/FTP 3 m Green Waterproof 1 pc(s)
Description
This text is machine translated.
Features
- Facilities: Green
Scope of delivery
- Telegärtner STX M12x1-RJ45 VL X-coding CAT.6A
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)