• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100017320 RJ45 Patch cable CAT 6A S/FTP 2.0 m incl. bend relief 1 pc(s)

1/2
Image similar
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2.0 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable S/FTP CAT.6A(IEC), 4x2xAWG26/7, PUR, IP20-IP20, 2.0 m

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45

No. of B connections

1 x

Type B

RJ45

Cable length

2.0 m

Cable features

incl. bend relief

26/7

Cable use

Networks

Version

Cable

LAN transfer rate

1000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3737201 Telegärtner 100017320 RJ45 Patch cable CAT 6A S/FTP 2.0 m incl. bend relief 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3737201 Telegärtner 100017320 RJ45 Patch cable CAT 6A S/FTP 2.0 m incl. bend relief 1 pc(s)

Description

The requirements of the industry for the safe and consistent transmission of ever increasing amounts of data demand cabling solutions that can withstand current and future demands. In order to meet the ever increasing demands, Telegärtner is constantly working on the development of new products and on the further development of its existing product portfolio. The UL-listed raw cable used for the assemblies (CM, E344985) complies with the specification S/FTP 4x2xAWG26/7 CAT.7 and supports the protocol types EtherCAT and Ethernet/IP in addition to PROFINET. The cable with PUR-sheath is resistant to oils and UV-radiation, halogen-free and flame-resistant and can be used in a temperature range of -40 to 85 °C. The patch cables are suitable for connecting devices between machines and terminals in the protected control cabinet. The molded RJ45 connectors with lock lever protection and length marking offer a secure grip when plugging and unplugging.

Specifications:
Proven plug quality for permanently high-quality connections,
Wide range with lengths from 0.5 m to 15 m,
The shielded RJ45 connectors are CAT.6A (ISO/IEC) compliant with IEC 60603-7-51.
Through the connection of 8 wires this industrial cabling system can transfer Gigabit Ethernet with high system reserve and thus offers a high investment protection,
Extended temperature range for use in harsh environments,
Suitable for 4PPoE according to IEEE 802.3bt,
S/FTP CAT.6A (ISO/IEC) cable available with PUR, PE or PVC sheath,
SF/UTP CAT.5 cable available with PUR or PVC sheath

Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Protection class IP20 - IP20
Short term: S/FTP CAT.6A (ISO/IEC) PUR
Length: 2 m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)