• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100021255 100021255 Protective cap 1 pc(s)

1/2
Image similar
Product type
Protective cap
Content
1 pc(s)
Manufacturer part #
100021255
Compatible with
BNC plug
Type
100021255
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC locking cap with chain

Our service for you

Technical specifications

Product type

Protective cap

Content

1 pc(s)

Manufacturer part #

100021255

Compatible with

BNC plug

Type

100021255

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1366896 Telegärtner 100021255 100021255 Protective cap 1 pc(s)

Description

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)