• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023277 Connection Box Compatible with: CAT 7a

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner connection box CAT 7 A with DIN rail adapter

  • To connect, extend or repair
  • Connection via LSA-plus terminals on a common circuit board
  • With DIN rail adapter

Technical specifications

  • With DIN rail adapter
Product type

Connection Box

Compatible with

CAT 7a

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1194766 Telegärtner 100023277 Connection Box Compatible with: CAT 7a

User & Safety Instructions

User & Safety Instructions 1194766 Telegärtner 100023277 Connection Box Compatible with: CAT 7a

Description

The VM 8-8 modules are as connection/extension of commercially available shielded/unshielded twisted pair installation cables (Cat5e/CAT6/Cat 6A/CAT.7/CAT.7A) in the following applications: Collection Point/Consolidation Point, cable extensions, damaged cables, cable replacements.

When using the VM 8-8 modules do the cables segments of structured cabling do not need to be installed new. This reduces the changing time and costs to a minimum. Depending on the connection module type, up to 12 incoming and 12 outgoing 8-wire cable without substantial impairment of the transmission characteristics and limitation of the maximum link lengths fixed can be connected to one another.

This text is machine translated.

Features

  • Colour coding according to EIA/TIA 568A and B
  • Connection of 4-pair shielded/unshielded installation and patch cable from AWG 27-22
  • Pairs can be performed up to the terminal while maintaining the twisted pairs
  • Reliable shield contact with screws directly onto the circuit board
  • Variable cable routing
  • Cable strain relief by the standard cable ties (VM 8-8 CAT.7A)
  • Tool-free mounting of stainless steel shielding cap (19" and AP-Version)
  • Surface-mounted (AP) -- Version: incoming and outgoing cable from the same direction
  • Surface-mounted, 19" and easy version: incoming and outgoing cable 180 degrees offset
  • Grounding system directly on the PCB (M4 screw)
  • Emc-safe according to DIN EN 61000-6-1 and 61000-6-2

What kind of Network Installation Tools are you looking for?