• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023379 100023379 BNC connector Socket, built-in 50 Ω 1 pc(s)

1/2
Image similar
Cable category
RG 58 C/U
Product type
BNC connector
Connector type
Socket, built-in
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

BNC plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

RG 58 C/U

Product type

BNC connector

Connector type

Socket, built-in

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

4.95 mm

Max. frequency

4 GHz

Case material

Brass nickel plated

Manufacturer part #

100023379

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-40 - +155 °C

Type

100023379

Seal type

Bayonet

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1365981 Telegärtner 100023379 100023379 BNC connector Socket, built-in 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1365981 Telegärtner 100023379 100023379 BNC connector Socket, built-in 50 Ω 1 pc(s)

Description

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

What kind of HF Connectors are you looking for?