
Number
Total (€ 10.99 / piece)
€ 14.99
-27 %
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
HF Adapters
- BNC plug - FME plug
Technical specifications
- Product type
BNC adapter
- Type A
BNC plug
- Type B
FME plug
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
1 pc(s)
- Cable length
0 cm
- Case material
Brass nickel plated
- Manufacturer part #
100023636
- Insulation material
PP
- RoHS-compliant
Yes
- Type
100023636
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1090821 Telegärtner 100023636 100023636 BNC adapter BNC plug - FME plug 0 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090821 Telegärtner 100023636 100023636 BNC adapter BNC plug - FME plug 0 cm 1 pc(s)































