
Number
Total (€ 14.99 / piece)
€ 16.99
-12 %
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
N double coupler
- N socket - N socket
Technical specifications
- Product type
BNC adapter
- Type A
N socket
- Type B
N socket
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
1 pc(s)
- Cable length
0 cm
- Case material
Brass nickel plated
- Manufacturer part #
100024109
- Factory colour
Silver (metallic)
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100024109
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1090921 Telegärtner 100024109 100024109 BNC adapter N socket - N socket 0 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090921 Telegärtner 100024109 100024109 BNC adapter N socket - N socket 0 cm 1 pc(s)































