
Number
Total (€ 22.99 / piece)
€ 30.99
-26 %
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
N-double socket mounting
- N socket - N socket
Our service for you
Technical specifications
- Mounting dimensions: Z08
- Product type
N adapter
- Type A
N socket
- Type B
N socket
- Impedance
50 Ω
- Content
1 pc(s)
- Cable length
0 cm
- Manufacturer part #
100024110
- Factory colour
Silver (metallic)
- Insulation resistance
5 GΩ
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100024110
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1090916 Telegärtner 100024110 100024110 N adapter N socket - N socket 0 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090916 Telegärtner 100024110 100024110 N adapter N socket - N socket 0 cm 1 pc(s)































