
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
HF Adapters
- N plug - FME plug
Technical specifications
- Product type
N adapter
- Type A
N plug
- Type B
FME plug
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Cable length
0 cm
- Case material
Brass nickel plated
- Manufacturer part #
100024187
- Factory colour
Silver (metallic)
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100024187
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1090832 Telegärtner 100024187 100024187 N adapter N plug - FME plug 0 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090832 Telegärtner 100024187 100024187 N adapter N plug - FME plug 0 cm 1 pc(s)































