
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
HF Adapters
- N socket - SMA socket
Technical specifications
- Product type
Coax adapter
- Type A
N socket
- Type B
SMA socket
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Cable length
0 cm
- Max. frequency
11 GHz
- Case material
Brass nickel plated
- Manufacturer part #
100024202
- Factory colour
Silver (metallic)
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100024202
- Version
Adapter cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1366654 Telegärtner 100024202 100024202 Coax adapter N socket - SMA socket 0 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366654 Telegärtner 100024202 100024202 Coax adapter N socket - SMA socket 0 cm 1 pc(s)































