
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
14-day return policy included
Highlights & Details
HF Adapters
- 7-16 DIN plug - N socket
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Coax adapter
- Type A
7-16 DIN plug
- Type B
N socket
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Max. frequency
7.5 GHz
- Case material
Brass tin plated
- Manufacturer part #
100024533
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100024533
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1366048 Telegärtner 100024533 100024533 Coax adapter 7-16 DIN plug - N socket 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1366048 Telegärtner 100024533 100024533 Coax adapter 7-16 DIN plug - N socket 1 pc(s) Piece































