
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
HF Adapters
- 7-16 DIN socket - N plug
Technical specifications
- Packaging type
Piece
- Product type
Coax adapter
- Type A
7-16 DIN socket
- Type B
N plug
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Max. frequency
7.5 GHz
- Case material
Brass tin plated
- Manufacturer part #
100024539
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100024539
- Version
Adapter cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1365999 Telegärtner 100024539 100024539 Coax adapter 7-16 DIN socket - N plug 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1365999 Telegärtner 100024539 100024539 Coax adapter 7-16 DIN socket - N plug 1 pc(s) Piece































