
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
SMBA adapter
- SMA plug - SMA plug
Technical specifications
- Product type
SMBA adapter
- Type A
SMA plug
- Type B
SMA plug
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
1 pc(s)
- Cable length
0 cm
- Case material
Brass gold plated
- Manufacturer part #
100024793
- Factory colour
Gold (metallic)
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100024793
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1090950 Telegärtner 100024793 100024793 SMBA adapter SMA plug - SMA plug 0 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090950 Telegärtner 100024793 100024793 SMBA adapter SMA plug - SMA plug 0 cm 1 pc(s)
Description
The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.




























