
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
BNC plug connector
- BNC socket - BNC socket
Technical specifications
- Mounting dimensions: Z04
- Product type
BNC feedthrough
- Type A
BNC socket
- Type B
BNC socket
- Connector type
Adapter, hole mount
- Impedance
75 Ω
- Content
1 pc(s)
- Cable length
0 cm
- Case material
Brass nickel plated
- Manufacturer part #
100027522
- Factory colour
Silver (metallic)
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100027522
- Weight
0.014
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1090901 Telegärtner 100027522 100027522 BNC feedthrough BNC socket - BNC socket 0 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090901 Telegärtner 100027522 100027522 BNC feedthrough BNC socket - BNC socket 0 cm 1 pc(s)
Description
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.



























