• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner Network outlet Surface-mount CAT 6A 2 ports Oyster white

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner network connection socket CAT 6A with 2 RJ45 sockets pearl white

  • Fully shielded
  • Compact design
  • Cable routing in 4 x 90° steps can be selected freely

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

CAT 6A

No. of LAN ports

2 x

Features

Compact

Factory colour

Oyster white

Cable feed

left

right

Switch type function

Network junction box

Switch type component

Insert

Width

100 mm

Port

2 ports

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 986315 Telegärtner Network outlet Surface-mount CAT 6A 2 ports Oyster white

Description

Surface-mounted network socket with lateral cable routing to install two separate network lines.

This text is machine translated.

Features

  • Connection socket AMJ45 8/8 K AP CAT 6A
  • Central plate with retractable and captive, transparent label field
  • Dust-protection flaps secured
  • Cable routing in 4 x 90° steps can be selected freely
  • Fully shielded, zinc die-cast housing
  • Transmission properties: CAT 6E according to ISO/IEC 11801, EN 50173-1

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.