• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner TELEGÄRTNER KARL GÄRTNER - BNC-Einbaubuchse print abgewinkelt Telegärtner TELEGÄRTNER KARL GÄRTNER - BNC-Ein

1/5
Product type
Adapter
Type
TELEGÄRTNER KARL GÄRTNER - BNC-Einbaubuchse print abgewinkelt
Factory colour
Silver (metallic)
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telegärtner TELEGÄRTNER KARL GÄRTNER - BNC-Einbaubuchse print abgewinkelt N/A 100132568 Silver (metallic) 1 pc(s)

  • Telegärtner T100132568 BNC-Bld-in Bush 50 ohm print angled

Technical specifications

  • Product group: Coaxial plug
  • Product type:BNC-LTP angle-mounted socket
  • Colour: Silver
  • Number of ports: 1
  • Page 1 Type of connection: BNC connector
  • Page 1 Type of connection: Female (female)
  • Page 2 Type of connection: Solder connection
  • Protection type (IP code) IP54
  • With straight plug
  • Surge impedance 50 Ohm
  • Frequency range (max.) 4 GHz
  • Height: 16 mm
  • Width 14.8 mm
  • Depth: 35 mm
  • Weighs 12.8 g
  • Packaging height 20 mm
  • Package width 90 mm
  • Packaging depth 130 mm
  • Package weight: 0,012 kg
  • Gross weight: 0.012
Type

TELEGÄRTNER KARL GÄRTNER - BNC-Einbaubuchse print abgewinkelt

Product type

Adapter

Factory colour

Silver (metallic)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3798505 Telegärtner TELEGÄRTNER KARL GÄRTNER - BNC-Einbaubuchse print abgewinkelt Telegärtner TELEGÄRTNER KARL GÄRTNER - BNC-Ein

User & Safety Instructions

User & Safety Instructions 3798505 Telegärtner TELEGÄRTNER KARL GÄRTNER - BNC-Einbaubuchse print abgewinkelt Telegärtner TELEGÄRTNER KARL GÄRTNER - BNC-Ein

Description


The BNC series comprises the most frequently used coaxial connectors, which can be used at a frequency of up to 4 GHz. They have a bayonet lock and are used in signal, data and video transmission. Product title: BNC JCK str Bkhd SD/SD PCB INSUL A Z50 (old part number J01001A0037). BNC panel jack for printed circuits, insulated installation. Wave impedance: 50 ohms Notes: Without fixing pins with fixing screws, soldering pin 90°; insulated. Mounting dimensions Z004/Z034

This text is machine translated.

Scope of delivery

  • Telegärtner BNC-Bld-in Bush 50 ohm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.