• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telemecanique XCKJ161H29 XCKJ161H29 Limit switch Tappet momentary IP67 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Intergranular corrosion protection: IK07
Packaging type

Piece

Product type

Limit switch

Connection

Screw terminal

Operation type

Tappet

Contact type

1 maker

1 breaker

Functions

momentary

Weight

0.4300 kg

Factory colour

Blue

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Thread size

M20 x 1.5

Material

Plastic

Zinc (die-cast)

Width

40 mm

Type

XCKJ161H29

Content

1 pc(s)

Dim

(L x W x H) 44 x 40 x 77 mm

Height

77 mm

Length

44 mm

Depth

44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656387 Telemecanique XCKJ161H29 XCKJ161H29 Limit switch Tappet momentary IP67 1 pc(s)

More interesting products

(*All information is plus legal VAT)