• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telemecanique XCKP2118M12 XCKP2118M12 Limit switch Lever momentary IP67 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Intergranular corrosion protection: IK04
Product type

Limit switch

Connection

Connector

Operation type

Lever

Functions

momentary

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Material

Plastic

Zinc (die-cast)

Width

31 mm

Type

XCKP2118M12

Content

1 pc(s)

Dim

(L x W x H) 30 x 31 x 65 mm

Height

65 mm

Length

30 mm

Depth

31 mm

UKCA

yes