
Technical specifications
- Product type
DVB-T/T2 active planar antenna
- Used at
Indoors
- Dim
(L x W x H) 150 x 380 x 550 mm
- Length
150 mm
- Type
Planar antenna
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
- Frequency range
174 - 230 MHz
470 - 790 MHz
- Weight
323 g
- Factory colour
Black
- Width
380 mm
- Height
550 mm
- Amplification
35 dB
Documents & Downloads
Datasheet
Datasheet 1497315 Telestar Antenna 12 LTE DVB-T/T2 active planar antenna Indoors Amplification: 35 dB Black
User & Safety Instructions
User & Safety Instructions 1497315 Telestar Antenna 12 LTE DVB-T/T2 active planar antenna Indoors Amplification: 35 dB Black
Warranty Terms
Warranty Terms 1497315 Telestar Antenna 12 LTE DVB-T/T2 active planar antenna Indoors Amplification: 35 dB Black





















