
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
Wittenberg SN 20V DVB-T outdoor antenna with 20 dB amplifier
- Frequency range 470–862 MHz
- 20 units
- F-plug connection
- Integrated 20 dB amplifier (remote feed via receiver)
Technical specifications
- Product type
DVB-T/T2 active roof antenna
- Used at
Outdoors
- Dim
(L x W x H) 360 x 350 x 115 mm
- Length
360 mm
- Type
Roof antenna
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
- Frequency range
470 - 582 MHz
582 - 862 MHz
- Weight
1000 g
- Factory colour
Silver
- Width
350 mm
- Height
115 mm
- Amplification
20 dB
- Frequency range
470 - 862 MHz
- Power supply (details)
5V from receiver
- Gain
20 dB
Documents & Downloads
Datasheet
Datasheet 942668 WITTENBERG SN 20V DVB-T ANTENNA / ROOF ANTENNA WITH 20 DB AMPLIFIER
User & Safety Instructions
User & Safety Instructions 942668 WITTENBERG SN 20V DVB-T ANTENNA / ROOF ANTENNA WITH 20 DB AMPLIFIER
Description
DVB T high-performance antenna, compact design, logarithmic periodic measurement technology.
Features
- Horizontal and vertical mounting possible
- Wall bracket included.
Scope of delivery
- Antenna
- F-plug
- Rubber grommet
- Wall bracket
- H/V Mast attachment
- Instructions.


























