• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar Antennas, SAT Cable [1x F plug - 1x F plug] 30 m White

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.67)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELESTAR SKYCABLE 100 30 m antenna cable

  • Length: 30 metersIncl. 4 F-plugs

Technical specifications

Product type

Antennas

Connection type

Coaxial

No. of A connectors

1 x

Type A

F plug

No. of B connections

1 x

Type B

F plug

Cable length

30 m

Factory colour

White

Connector version

straight

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533491 Telestar Antennas, SAT Cable [1x F plug - 1x F plug] 30 m White

Description

Premium coaxial cable with 100 dB shieldingThe SKYCABLE 100 is a coaxial cable with very good shielding properties and is suitable for loss-free transmission of digital TV signals over long distances. The SYKCABLE 100 is specially designed for use with TELESTAR accessories, such as LNBs, multi-switches and single cable solutions, but can also be used without any problem in conjunction with materials from other manufacturers.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)