Thin coaxial connectionFor bridging narrow places (e.g. windows or doors)
Technical specifications
Product type
Antennas
Connection type
SAT
No. of A connectors
1 x
Type A
F socket
No. of B connections
1 x
Type B
F socket
Cable length
0.2 m
Factory colour
White
Connector version
straight
Cable features
Flat
Window duct
Cable use
Antennas
SAT
Version
Cable
Content
1 pc(s)
Cable design
Flat
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533497 Telestar Antennas, SAT Cable [1x F socket - 1x F socket] 0.2 m Flat , Window duct White
Description
Window feed-throughWindow penetrations are used to guide a coaxial line without drilling through masonry or window frames. The flat cable with 2 F-couplings is simply placed between window and frame or glued and then connected to the coaxial cables on both sides via F-connectors. This results in a lossless connection of the digital TV signals from the satellite system to the receiver.
This text is machine translated.
Description
Window feed-throughWindow penetrations are used to guide a coaxial line without drilling through masonry or window frames. The flat cable with 2 F-couplings is simply placed between window and frame or glued and then connected to the coaxial cables on both sides via F-connectors. This results in a lossless connection of the digital TV signals from the satellite system to the receiver.
This text is machine translated.
What kind of Sat & Antenna Cables are you looking for?