• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar Digiflat 1 Flachantenne SAT antenna Light grey

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELESTAR digi flat 1 flat antenna

  • DVB-S HD for 1 subscriber
  • Extremely compact and inconspicuous design
  • Good performance and gain values
  • Different installation options thanks to extensive accessories

Technical specifications

Product type

SAT antenna

Factory colour

Light grey

Length

69 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1381226 Telestar Digiflat 1 Flachantenne SAT antenna Light grey

User & Safety Instructions

User & Safety Instructions 1381226 Telestar Digiflat 1 Flachantenne SAT antenna Light grey

Warranty Terms

Warranty Terms 1381226 Telestar Digiflat 1 Flachantenne SAT antenna Light grey

Description

Under the name DIGI FLAT presents TELESTAR a new DVB-S flat antenna series of the brand with the lion. In addition to the compact construction and the good reception values speaks for the DIGI FLAT, above all, the possibility of (almost) invisible installation. Depending on the variant is the antenna for the supply of one (1), two (DIGI FLAT 2 DIGI FLAT) or even four participants (DIGI FLAT 4) with DVB-S signals in the best HD quality of an orbital positions (e.g. Astra 19.2, Hotbird, Eutelsat). In addition, the DIGI FLAT quick and easy to install, has an extensive range of accessories (mast- and wall bracket, window mount, compass and assembly tool) and can be used in addition to the stationary use even in the camping area.

- Easy installation and commissioning
- Suitable for stationary use, but also in the camping area

This text is machine translated.

Scope of delivery

  • Digi flat
  • Mast holder with mounting clamp
  • Wall bracket
  • Window mount
  • Base
  • Mounting tool
  • Set of screws
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.98*

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)