• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar DiSEqC switch 4 (4 SAT/0 terrestrial) 1

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Telestar 5922206

  • Switch up to 4 satellites and use one receiver
  • The electronics in the interior are protected by the weather-proof casing and can thus also be used outdoors
  • The control of the DiSEqC-commands and the power supply is done automatically by the satellite receiver via the coaxial cable

Technical specifications

Inputs

4

Product type

DiSEqC switch

Inputs (multiswitches)

4 (4 SAT/0 terrestrial)

Outputs

1

Participants

1

Quad LNB compatibilty

Yes

Max. frequency

2400 MHz

Min. frequency

950 MHz

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556316 Telestar DiSEqC switch 4 (4 SAT/0 terrestrial) 1

Description

It enables the simultaneous operation of 4 external units or 4 LNBs on different satellite positions with only one receiver (prerequisite: DiSEqC 1.0). Switches between the positions with the DiSEqC-signal of the receiver. In this way, 16 polarization levels can be selected, such as ASTRA, EUTELSAT 13°, EUTELSAT 16° and Türksat - vertical, horizontal as well as high and low band

This text is machine translated.

Scope of delivery

  • Telestar star switch 4/1 DiSEqC-position switch

More interesting products

(*All information is plus legal VAT)