• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar TOP IR 50 Anthrazit Hi-Fi internet radio tuner Anthracite

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telestar 5700050 radio Internet anthracite

  • Internet 7 W anthracite
  • net radio;
  • Equalizer
  • Built-in speaker
  • TFT Integrated Display 6.1 cm (2.4")
  • WLAN Bluetooth
  • USB connection

Technical specifications

Product type

Hi-Fi internet radio tuner

Factory colour

Anthracite

Width

240 mm

Height

90.2 mm

Depth

111 mm

Weight

567 g

Dim

(W x H x D) 240 x 90.2 x 111 mm

Bluetooth

5.3

Bluetooth

Yes

Screen size diagonal (inches)

2.4 inch

No. of USB A 2.0 ports

1 x

USB-C charging port

yes

Audio power (max.)

7 W

Power supply via

USB

Wi-Fi

Yes

USB connectivity

yes

USB charging port

yes

Remote control included

yes

Equalizer

yes

Number of built-in speakers

1

Headphone outputs

1

Built-in speaker(s)

yes

Integrated clock

yes

Alarm clock

yes

Sleep timer

yes

Backlight

yes

Internet radio

yes

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3804684 Telestar TOP IR 50 Anthrazit Hi-Fi internet radio tuner Anthracite

User & Safety Instructions

User & Safety Instructions 3804684 Telestar TOP IR 50 Anthrazit Hi-Fi internet radio tuner Anthracite

Description


Compact WLAN digital radio with convenient extras

The space-saving digital radio with WLAN offers access to a huge selection of Internet radio stations and merges with each room thanks to its modern design. Via Bluetooth 5.3 music can be streamed wirelessly from your smartphone or tablet. Alternatively, you can play music files directly from a USB stick. The integrated Bluetooth reception function makes the radio the central playback station for external devices.

The programmable night mode provides for comfort by automatically switching off the display in defined time periods and re-activating later. In hotel mode, the menus can be protected by PIN and the maximum volume is limited - Ideal for use in guest rooms. A powerful speaker with 7 watts of music output delivers clear, balanced sound.

In addition, the radio programs can be recorded directly on a USB memory. The function package is rounded-off by the display of local weather information, which are available at all times on the display.

This text is machine translated.

Features

  • 1 × USB 2.0, 1 × Headphone jack, 1 × USB-C mains connection DC 5 Volt
  • Dimensions / Weight 24.0 × 9.02 × 11.1 cm (W/H/D), 567 g

Scope of delivery

  • Telestar top IR 50
  • Power supply incl. USB-A to USB-C cable, 5 Volt DC, 2 A (1 m)
  • Remote control incl. battery (CR 2025)
  • User manual