• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika NTP001000000 NTP001 Wi-Fi access point

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TELTONIKA NTP001 NTP SERVER

  • UTC time in networks
  • GNSS capabilities
  • Low-cost NTP servers
  • RS232 and RS485
  • Security and plug-and-play
  • This text is machine translated.

Technical specifications

Product type

Wi-Fi access point

Type

NTP001

LAN data transfer rate

10 / 100 MBit/s

Interfaces

RS232

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

Width

82.6 mm

Height

25 mm

Depth

83 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3462056 Teltonika NTP001000000 NTP001 Wi-Fi access point

User & Safety Instructions

User & Safety Instructions 3462056 Teltonika NTP001000000 NTP001 Wi-Fi access point

Description

Scope of delivery

  • NTP001 GNSS NTP time server, 16-pin terminal Block, QSG (quick start guide), packaging box

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.