• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR1KCO28 Roof antenna

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELTONIKA PR1KCO28 ROOF ANTENNA, COMBO MIMO MOBILE/GNSS/WIFI SMA

  • COMBO MIMO Mobile/GNSS/WIFI ROOF SMA antenna, High-Quality Accessories, Fully Compatible with Teltonika Networking Products, ,
  • This text is machine translated.

Technical specifications

Product type

Roof antenna

Type

PR1KCO28

Manufacturer part #

PR1KCO28

Dim

(L x W x H) 250 cm x 100 mm x 50 mm

Weight

457.92 g

Width

100 mm

Height

50 mm

Length

250 cm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203006 Teltonika PR1KCO28 Roof antenna

Description

Scope of delivery

  • 1x PR1KCO28 roof antenna

More interesting products

(*All information is plus legal VAT)