• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR1KS210 Magnetic antenna

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TELTONIKA PR1KS210 antenna, MOBILE magnetic SMA

  • Mobile magnetic SMA antenna, high-quality accessories, fully compatible with Teltonika networking products, ,
  • This text is machine translated.

Technical specifications

Product type

Magnetic antenna

Type

PR1KS210

Manufacturer part #

PR1KS210

Dim

(L x W x H) 3 x 3 x 8.28 cm

Weight

43.67 g

Width

3 cm

Height

8.28 cm

Length

3 cm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203010 Teltonika PR1KS210 Magnetic antenna

Description

Scope of delivery

  • 1x PR1KS210 antenna

More interesting products

(*All information is plus legal VAT)