
Highlights & Details
MM200
- CAT IV 300 V
Technical specifications
- Voltage reading range DC (min.)
60 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
60 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
600 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
600 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
600 Ω - 60 MΩ
- Frequency reading range
5 Hz -1000 MHz
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Height
203 mm
- Width
135 mm
- Length
66 mm
- Weight
630 g
DAkkS standards
- Reading category
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM200
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 66 x 135 x 203 mm
- Features
Conforms wth DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2468845 Tempo Communications MM200 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT
Description
THE MM-200 was built to international safety standards and carries out all the tests an electrician would expect from a multimeter. Fully automatic or manual - you have the choice. The backlit LCD helps with testing in dark areas.
This text is machine translated.
Features
- Fast response 24-segment bar graph
- Average reactive AC measurements
- Measurements: Voltage (AC or DC), Current (AC or DC), Continuity, Resistance, Diode, Frequency, Voltage detector for electrical field (EF)
Scope of delivery
- Multimeter MM200
- Case
- Safety test leads
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










