
Highlights & Details
PM100
- CAT III 300 V
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
450 V
- V AC reading range (max.)
450 V
- Reading range - resistance
6000 kΩ - 6000 MΩ
- Frequency reading range
10 Hz - 30 kHz
- Power supply (details)
IEC CR2032
- Height
160 mm
- Width
98 mm
- Length
33 mm
- Weight
180 g
ISO standards
- Reading category
CAT III 300 V
- Voltage metering
AC/DC
- Type
PM100
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 33 x 98 x 160 mm
- Features
ISO calibration
Documents & Downloads
Datasheet
Datasheet 2468265 Tempo Communications PM100 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 300 V Displ
Description
tempo Communications PM100 pocket multimeter is an accurate, automatic pocket-sized measuring device that deserves to be in the tool bag of every technician (or owner). The PM-100 is a tool for quick checking of the power supply and basic continuity.
This text is machine translated.
This text is machine translated.
Features
- Measurement: Volts, ohms, continuity, electrical field, frequency, Capacity
- CAT III 300 V, CAT II 450 V
Scope of delivery
- Multimeter PM100
- Carrying case
- Integrated test lead with arc protection
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










