• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications PTS100/200 Cable locator Continuity, Location, Polarity

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 115.00
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable testing kit PTS100

  • Continuously adjustable sensitivity

Technical specifications

Product type

Cable locator

Max. cable length

10 km

Function

Continuity

Location

Polarity

Optical display

No

Acoustic signal

Yes

Dim

(L x W x H) 210 x 42 x 32 mm

Weight

130 g

Weight (transmitter)

130 g

Width

42 mm

Height

32 mm

Length

210 mm

Type

PTS100/200

Transmitter dimensions

33 x 125 x 23 mm

Power supply (details)

2 x 9 V PP3

Documents & Downloads

Datasheet

Datasheet 100520 Tempo Communications PTS100/200 Cable locator Continuity, Location, Polarity

User & Safety Instructions

User & Safety Instructions 100520 Tempo Communications PTS100/200 Cable locator Continuity, Location, Polarity

Radio certificate

Radio certificate 100520 Tempo Communications PTS100/200 Cable locator Continuity, Location, Polarity

Description

Non-contact and in its infinitely adjustable sensitivity test set. The finding of exchanges and breaks with this set of veins is very effective and simple. Simply connect the oscillator to a cable pair or wire and identify the other end with the probe at a distance of up to 10 km.

Features

  • Important features of the tone generator PTS 200: Endurance test
  • Battery life of over 290 h
  • Polarity test
  • Easy battery replacement without tools
  • Stable splash-protected housing
  • Short-circuit test. Important features of the test probe PTS 100: Easy to use
  • Continuously adjustable sensitivity
  • Original tone reproduction
  • High signal amplification
  • Integrated speaker
  • Auto power-off

Scope of delivery

  • Tracing oscillator PTS 200
  • Tracing probe PTS 100
  • Carrying case
  • Manual.

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)