
Highlights & Details
Teqcycle HP Elite Desk 800 G4 DM Intel® Core™ i5-8500T 16 GB DDR4 SDRAM 256 GB SSD Windows 11 Pro Mini PC Mini-PC Black
- All pre-owned products are refurbished.
- Intel® Core™ i5
- i5-8500T (6 x 2.1 GHz / max. 3.5 GHz) CPU
- 256 GB;SSD / 16 GBDDR4 SDRAM RAM
- graphics card
- Windows® 11 Pro
Technical specifications
- Generation of processor: Eighth generation Intel® Core™ i5
- Internal memory type DDR4 SDRAM
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics 630
- Market Positioning: Business
- Product type: Mini PC
- Keyboard included: No.
- Product type
Mini PC
- CPU series
Intel® Core™ i5
- CPU
Intel Core i5 (8. 5th Gen) 8500T
- Processor/type
i5-8500T
- Processor cores (No.)
6 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
3.5 GHz
- CPU cache
9 MB
16 GB
- RAM type
DDR4 SDRAM
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- No. of DisplayPort
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Factory colour
Black
- Width
177 mm
- Height
34 mm
- Depth
175 mm
- Weight
960 g
- Operating system (Version)
Windows® 11 Pro
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Memory capacity
256 GB
- 10/100/1000 Mbps ports
1 x
- 6.4cm (2.5 ") external shafts
1
- Ethernet LAN
yes
- Cable lock slot
yes
- Display included
no
- Maximum on-board graphics card memory
64 GB
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- Microphone in
no
- DC-in jack
yes
- Refurbished
yes
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3828091 Teqcycle HP EliteDesk 800 G4 Mini PC Refurbished (good) Intel® Core™ i5 i5-8500T 16 GB 256 GB SSD Windows® 11 Pro
Description
Equipped with a responsive SSD, the HP Elite Desk provides fast start times and a faster data access and is thus Ideal for private and professional use. The integrated Intel UHD graphics 630 offers reliable picture quality for everyday tasks and makes this system versatile applicable to different computer requirements.
This text is machine translated.
Features
- Business mini-PC black
- Intel® Core i5 i5-8500T 2.1 GHz Number of processor cores: 6
- 16 GB DDR4 SDRAM
- 256 GB SSD
- Intel® UHD graphics 630
- Ethernet / LAN 10,100,1000 Mbit / s
- Windows 11 Pro 64-bit
Scope of delivery
- Refurbished PC
- Power cables
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





