• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal block 20820000001 HARTING Content: 1 pc(s) Terminal block

Packaging type
Piece
Product type
Terminal block
Number of pins
8
Type
20 82 000 0001
Manufacturer part #
20820000001
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: PreLink®
  • Component: Completion block
  • Connection type: PreLink® insulation displacement connection
  • Temperature limit: -40 ... +85 °C
  • Mating cycles ≥ 10
  • Colour insert: Yellow
  • Standards EN 45545-2
  • Net weight: 15 g
  • Features: Suitable for connection of solid and flexible wires;Suitable for all PoE versions;Extremely fast preLink® connection technology
  • Conductor cross-section: AWG 24 ... AWG 22
  • Description: 8-pole
  • PROFINET: Yes
  • Vibration resistance: 5.72 m/s² according to IEC 61373 Category 1 Class B
  • Approvals DNV GL
  • Shock resistance: 5 g / 30 ms, 5 impacts / axle and direction according to IEC 61373 Category 1 Class B
  • Wire outer diameter: 1.3 ... 1.6 mm
Packaging type

Piece

Type

20 82 000 0001

Product type

Terminal block

Manufacturer part #

20820000001

Factory colour

Yellow

Number of pins

8

Connection

Cut & Clip connector

Total no. of pins

8

Content

1 pc(s)

Max. temperature

85 °C

Other

Documents & Downloads

Datasheet

Datasheet 3005590 Terminal block 20820000001 HARTING Content: 1 pc(s) Terminal block

User & Safety Instructions

User & Safety Instructions 3005590 Terminal block 20820000001 HARTING Content: 1 pc(s) Terminal block

Description

Terminal block, 8-pin

This text is machine translated.