• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal strip 14110413010160 HARTING Content: 600 pc(s) Terminal strip

Product type
Terminal strip
Number of pins
4
Type
14 11 041 3010 160
Manufacturer part #
14110413010160
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-flexicon®
  • Component: Baseboard
  • Connection type: Reflow soldering connection (SMT)
  • Type of connection: Circuit board to cable
  • Number of contacts: 4
  • Plug contact series 1
  • Pitch, connection side 2.54 mm
  • Rated current ‌ 6 A
  • Insulation resistance >109 Ω
  • Continuous resistance ≤ 20 mΩ
  • Temperature limit: -40 ... +125 °C
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Liquid-crystal polymer (LCP)
  • Colour insert: White
  • Material contacts: Copper alloy; spring steel
  • Contact surface: Sn over Ni connectors side; Sn over Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 0.52 g
  • Airway: ‌ 1.5 mm
  • Creepage distance ‌ 1.6 mm
  • Rated voltage: 160 V
  • Dimensioning surge voltage: 2.5 kV
  • Pollution level 3
  • Plug-in force ≤ 20 N
  • Pull force ≥ 4 N
  • Description: Horizontal
  • Vibration resistance 5-150 Hz, 5 g, 0.35 mm, 2h/axis
Type

14 11 041 3010 160

Product type

Terminal strip

Manufacturer part #

14110413010160

Factory colour

White

Number of pins

4

Connection

SMT

Total no. of pins

4

Content

600 pc(s)

Printed circuit board to cable

Other

160 V

4

Other

-40-125 °C

Other

2.5 kV

Soldering connection

Tin

2.54 mm

1

Liquid crystal polymer

Other

Other

6 A

Documents & Downloads

Datasheet

Datasheet 3008201 Terminal strip 14110413010160 HARTING Content: 600 pc(s) Terminal strip

User & Safety Instructions

User & Safety Instructions 3008201 Terminal strip 14110413010160 HARTING Content: 600 pc(s) Terminal strip

Description

Base panel, horizontal, rated current: 6 A, contacts: 4, copper alloy, Spring steel, Sn via Ni plug side, Sn via Ni connection side

This text is machine translated.