• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terminal strip 14121217002000 HARTING Content: 1 pc(s) Terminal strip

Product type
Terminal strip
Number of pins
12
Type
14 12 121 7002 000
Manufacturer part #
14121217002000
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-flexicon®
  • Component: Baseboard
  • Connection type: Reflow soldering connection (THR)
  • Type of connection: Circuit board to cable
  • Number of contacts: 12
  • Plug contact series 1
  • Pitch, connection side 5.08 mm
  • Rated current ‌ 15 A
  • Insulation resistance >109 Ω
  • Constant resistance: 15 mΩ
  • Temperature limit: -40 ... +110 °C
  • Insulation material group I (600 ≤ CTI)
  • Material application: Polyamide (PA);polyphthalamide (PPA)
  • Colour insert: Black
  • Material contacts: Copper alloy
  • Contact surface: Sn over Ni connectors side; Sn over Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 6.33 g
  • Rated voltage: 250 V
  • Dimensioning surge voltage: 4 kV
  • Pollution level 3
  • Coding: Code pins ordered separately.
  • Plug-in force ≤ 36 N
  • Pull force ≥ 18 N
  • Description: Horizontal
  • UKCA approved
Type

14 12 121 7002 000

Product type

Terminal strip

Manufacturer part #

14121217002000

Factory colour

Black

Number of pins

12

Connection

THR

Total no. of pins

12

Content

1 pc(s)

Printed circuit board to cable

Other

250 V

12

Other

-40-110 °C

Other

4 kV

Soldering connection

Tin

5.08 mm

1

Polyamide (PA)

Other

Other

15 A

Documents & Downloads

Datasheet

Datasheet 3008195 Terminal strip 14121217002000 HARTING Content: 1 pc(s) Terminal strip

User & Safety Instructions

User & Safety Instructions 3008195 Terminal strip 14121217002000 HARTING Content: 1 pc(s) Terminal strip

Description

Base panel, horizontal, rated current: 15 A, contacts: 12, copper alloy, Sn via Ni versatile side, Sn via Ni connection side

This text is machine translated.