
Highlights & Details
Terra AIO TERRA ALL-IN-ONE-PC 2401HA GREENLIN 60.5 cm (23.8 inch) All-in-one PC
- Display: 60.5 cm (23.8 inch) Full HD 1920 x 1080 Pixel
- Intel® Core™ 3 100U 6 core(s) / max. 4.7 GHz
- RAM: 16 GB SO-DIMM
- 500 GB SSD
- Intel Intel graphics
- Windows® 11 Home
Technical specifications
- LCD panel type
- Contrast ratio: 1000:1
- Tilt angle range -5 - 20°
- Processor socket BGA 1744
- SSD interface PCI Express
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version: 2.0b
- Product type: All-in-one PC
- Market positioning: House
- Product type
All-in-one PC
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ 3
- CPU
Intel® Core™ 3 100U
- Processor/type
100U
- Processor cores (No.)
6 x
- CPU speed
0.9 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
10 MB
16 GB
- RAM type
SO-DIMM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Factory colour
Black
- Width
540 mm
- Height
482 mm
- Depth
228 mm
- Weight
4.3 kg
- PSU power
65 W
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- Bluetooth
Yes
- Touchscreen (display)
No
- Cooling
Active
- Memory capacity
500 GB
- 10/100/1000 Mbps ports
1 x
- Max. operating noise
22.3 dB
- Audio power (max.)
6 W
- Brightness
250 cd/m²
- Type
External fanless power supply
- Response time
14 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
yes
- Maximum number of SMP processors
1
- Height adjustment
yes
- Audio channels
6
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Built-in speaker(s)
yes
- NVMe
yes
- Card reader integrated
no
- Trusted Platform Module (TPM)
yes
- Frameless design
yes
- Quick start guide
yes
- Efficient cores
4
- Performance cores
2
- Performance-core base frequency
1.2 GHz
- Efficient-core Max Turbo Frequency
3.3 GHz
- Performance-core Max Turbo Frequency
4.7 GHz
- Number of processors installed
1
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 75 %
- Number of SSDs installed
1
- Built-in camera
no
- Tilt adjustment
yes
- AC adapter power
65 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839461 Terra All-in-one PC AIO TERRA ALL-IN-ONE-PC 2401HA GREENLIN 60.5 cm (23.8 inch) Full HD Intel® Core™ 3 100U 4.7 GHz 16 G
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









