
Highlights & Details
Terra TERRA ALL-IN-ONE-PC 2410HA GREENLINE 60.5 cm (23.8 inch) All-in-one PC
- Display: 60.5 cm (23.8 inch) Full HD 1920 x 1080 Pixel
- Intel® Core™ i5 i5-14500 14 core(s) / max. 5 GHz
- RAM: 16 GB SO-DIMM 5600 MHz
- 1 TB SSD
- Intel Intel® UHD graphics card
- Windows® 11 Pro
Technical specifications
- LCD panel type
- Contrast ratio: 1300:1
- Intel-core i5-14xxx processor generation
- LGA 1700 processor socket
- Internal memory type DDR5 SDRAM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI Version 2.0
- Product type: All-in-one PC
- Market Positioning: Business
- Product type
All-in-one PC
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-14500
- Processor/type
i5-14500
- Processor cores (No.)
14 x
- CPU speed
1.9 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
24 MB
16 GB
- RAM type
SO-DIMM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Black
- Width
540 mm
- Height
520 mm
- Depth
54 mm
- Weight
7.5 kg
- PSU power
120 W
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- Bluetooth
Yes
- Touchscreen (display)
No
- Cooling
Active
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
6 W
- Power consumption (off)
0.2 W
- Power consumption (standby)
1.9 W
- Brightness
250 cd/m²
- Type
External fanless power supply
- Response time
14 ms
100 x 100 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- Number of speakers
2
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Maximum number of SMP processors
1
- VESA mounting
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
yes
- DC-in jack
yes
- Built-in speaker(s)
yes
- NVMe
yes
- Trusted Platform Module (TPM)
yes
- Quick start guide
yes
- Efficient cores
8
- Performance cores
6
- Processor base power
65 W
- Maximum turbo power
154 W
- Performance-core base frequency
2.6 GHz
- Efficient-core Max Turbo Frequency
3.7 GHz
- Performance-core Max Turbo Frequency
5 GHz
- Number of processors installed
1
- Operating relative humidity (H-H)
10 - 75 %
- RAID support
no
- Number of SSDs installed
1
- Built-in camera
yes
- AC adapter power
120 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839473 Terra All-in-one PC TERRA ALL-IN-ONE-PC 2410HA GREENLINE 60.5 cm (23.8 inch) Full HD Intel® Core™ i5 i5-14500 5 GHz 16 G
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









