
Highlights & Details
Terra TERRA PC-BUSINESS 7000 Desktop PC
- AMD Ryzen 7 8700G 8 core(s) / max. 5.1 GHz
- RAM: 16 GB 4800 MHz
- 1 TB SSD
- AMD AMD Radeon
- Windows® 11 Pro
Technical specifications
- Processor generation: AMD Ryzen 8000 Series
- Socket AM5
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: AMD Radeon 780M
- Market Positioning: Business
- AMD A620 motherboard chipset
- Product type: PC
- HDMI Version 2.1
- ATX power supply type: Suitable for 24-7 continuous operation, 80 plus bronze ¦ Energy efficiency (at utilization 20%/ 50%/ 100%): 82%/ 85%/ 82%
- 80 Plus certification: 80 PLUS Bronze
- Keyboard included: Yes
- Product type
Desktop PC
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8700G
- Processor/type
8700G
- Processor cores (No.)
8 x
- CPU speed
4.2 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
16 MB
16 GB
- Memory clock speed
4800 MHz
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of VGA ports
1 x
- Factory colour
Black
- Width
180 mm
- Height
435 mm
- Depth
420 mm
- Weight
8 kg
- PSU power
400 W
- Software included
1 month trial for new Microsoft 365 customers
- Operating system (Version)
Windows® 11 Pro
- No. of PCIe 3.0 x16
1 x
- Cooling
Active
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Power consumption (off)
0.25 W
- Power consumption (standby)
1.5 W
- Power consumption (ON)
26 W
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
yes
- PCI Express x1 (Gen 3.x) slots
2
- Sound pressure level
24 dB
- Graphics card HDMI ports quantity
1
- Graphics card VGA (D-Sub) ports quantity
1
- Graphics card DVI-D ports quantity
1
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- DVI port
yes
- NVMe
yes
- Mouse included
yes
- Trusted Platform Module (TPM)
yes
- Manual
yes
- Processor base power
65 W
- Number of rear USB ports
6
- Number of front USB ports
2
- Number of front audio ports
2
- NPU performance up to
16 Tera-Vorgänge pro Sekunde
- Number of external displays supported
4
- Number of processors installed
1
- Operating relative humidity (H-H)
10 - 75 %
- RAID support
yes
- Number of SSDs installed
1
- Combo headphone/mic port
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839455 Terra Desktop PC TERRA PC-BUSINESS 7000 AMD Ryzen 7 8700G 5.1 GHz 16 GB RAM 1 TB SSD AMD AMD Radeon 1000160
Description
Ensure your business success. Modern IT clients from Terra, with up-to-date processors and operating systems, can help detect and defend against digital threats at an early stage. Benefit from robust and reliable Terra business PCs. Built-in protection mechanisms: Windows 11 with next-generation antivirus and malware protection. Tracking Prevention*. Everything integrated, always updated. *Requires the latest version of Microsoft Edge.
Windows 11 Pro: Designed for hybrid work.
The safest Windows. Powerful, out-of-the-box protection with enhanced phishing protection, password-free security, and greater control over applications and access from anywhere. Windows 11 protects business and personal data through different levels of application security.
This text is machine translated.
Features
- null
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







