
Highlights & Details
Terra TERRA PC-BUSINESS 7000 Desktop PC
- Intel® Core™ i7 i7-14700 20 core(s) / max. 5.4 GHz
- RAM: 16 GB 5600 MHz
- Windows® 11 Pro
Technical specifications
- Intel-core i7-14xx processor generation
- LGA 1700 processor socket
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model Intel UHD Graphics 770
- Market Positioning: Business
- Intel B760 motherboard chipset
- Product type: PC
- ATX power supply type: Suitable for 24-7 continuous operation, 80 plus bronze ¦ Energy efficiency (at utilization 20%/ 50%/ 100%): 82%/ 85%/ 82%
- 80 Plus certification: 80 PLUS Bronze
- Keyboard included: Yes
- Product type
Desktop PC
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-14700
- Processor/type
i7-14700
- Processor cores (No.)
20 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- CPU cache
33 MB
16 GB
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of VGA ports
1 x
- Factory colour
Black
- Width
180 mm
- Height
435 mm
- Depth
420 mm
- Weight
8 kg
- PSU power
400 W
- Operating system (Version)
Windows® 11 Pro
- No. of PCIe 3.0 x16
1 x
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Power consumption (off)
0.25 W
- Power consumption (standby)
1.5 W
- No. of PCIe x1
2 x
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
yes
- Sound pressure level
24 dB
- Mouse included
yes
- Trusted Platform Module (TPM)
yes
- Efficient cores
12
- Performance cores
8
- Processor base power
65 W
- Maximum turbo power
219 W
- Performance-core base frequency
2.1 GHz
- Efficient-core Max Turbo Frequency
4.2 GHz
- Performance-core Max Turbo Frequency
5.3 GHz
- Number of processors installed
1
- Operating relative humidity (H-H)
10 - 75 %
- RAID support
yes
- Number of storage drives supported
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839458 Terra Desktop PC TERRA PC-BUSINESS 7000 Intel® Core™ i7 i7-14700 5.4 GHz 16 GB RAM 1000166
Description
Modern IT clients from Terra, with up-to-date processors and operating systems, can help
Detect and defend against digital threats at an early stage.
This Terra PC with Intel core
Processor 14. Generation is for the requirements of modern one
Working environment.
Benefit from robust and reliable Terra business PCs with fast SSD storage medium. Built-in protection mechanisms: Windows 11 with anti-virus and malware protection
The next generation. Tracking Prevention*. Everything integrated, always updated.
*Requires the latest version of Microsoft Edge.
Windows 11 Pro: Designed for hybrid work.
The safest Windows. Powerful, out-of-the-box protection with improved phishing
Protection, password-free security, and more control over applications and access from anywhere.
Windows 11 protects business and personal data through different levels of the
This text is machine translated.
Features
- null
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








