
Highlights & Details
Terra TERRA PC-GAMER ELITE 1 Gaming PC
- Intel® Core™ Ultra 5 225 10 core(s) / max. 4.9 GHz
- RAM: 6 GB 5600 MHz
- 1 TB SSD
- Intel Intel graphics Nvidia GeForce RTX 3050
- Windows® 11 Home
Technical specifications
- Intel core ultra (2 series)
- LGA 1851 (socket V1)
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Intel B860 motherboard chipset
- Product type: PC
- Power supply type: ATX power supply 80 plus bronze, suitable for standard operation max. 60 hours/week ¦ Energy efficiency (at utilization 20 %/ 50 % / 100 %): 82 % / 86 % / 82 %
- 80 Plus certification: 80 PLUS Bronze
- Keyboard included: Yes
- Product type
Gaming PC
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 225
- Processor/type
225
- Processor cores (No.)
10 x
- CPU speed
2.7 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
20 MB
6 GB
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Onboard graphics card (version)
Nvidia GeForce RTX 3050
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Factory colour
Black
- Width
180 mm
- Height
440 mm
- Depth
420 mm
- Weight
11 kg
- PSU power
650 W
- Operating system (Version)
Windows® 11 Home
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- Range of uses
Gaming
- CUDA
Yes
- Cooling
Active
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Power consumption (off)
0.25 W
- Power consumption (standby)
1.9 W
- Operating temperature (T-T)
5 - 35 °C
- Ethernet LAN
yes
- Sound pressure level
25.9 dB
- Graphics card HDMI ports quantity
1
- Display included
no
- Maximum on-board graphics card memory
6 GB
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mouse included
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Manual
yes
- PCI Express x1 (Gen 4.x) slots
1
- Efficient cores
4
- Performance cores
6
- Processor base power
65 W
- Maximum turbo power
121 W
- Performance-core base frequency
3.3 GHz
- Number of rear USB ports
4
- Number of front USB ports
4
- Number of rear audio ports
3
- Number of front audio ports
2
- Efficient-core Max Turbo Frequency
4.4 GHz
- Performance-core Max Turbo Frequency
4.9 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Number of processors installed
1
- Operating relative humidity (H-H)
10 - 75 %
- RAID support
yes
- Storage temperature (T-T)
10 - 75 °C
- Number of SSDs installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839460 Terra Gaming PC TERRA PC-GAMER ELITE 1 Intel® Core™ Ultra 5 225 4.9 GHz 6 GB RAM 1 TB SSD Intel Intel graphics Nvidia Ge
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









