
Highlights & Details
Terra Wortmann TERRA PC-Micro 6000 SILENT GRE Mini PC
- Intel® Core™ 5 120U 10 core(s) / max. 5 GHz
- RAM: 16 GB 5600 MHz
- 500 GB SSD
- Intel Intel graphics
- Windows® 11 Pro
Technical specifications
- Intel core processor (1 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Market Positioning: Business
- Product type: Mini PC
- HDMI Version 2.1
- Product type
Mini PC
- CPU series
Intel® Core™ 5
- CPU
Intel® Core™ 5 120U
- Processor/type
120U
- Processor cores (No.)
10 x
- CPU speed
0.9 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
12 MB
16 GB
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
112 mm
- Height
37 mm
- Depth
117 mm
- Weight
500 g
- PSU power
90 W
- Operating system (Version)
Windows® 11 Pro
- Bluetooth
Yes
- Memory capacity
500 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- Ethernet LAN
yes
- Cable lock slot
yes
- VESA mounting
yes
- VESA mount included
yes
- Display included
no
- DC-in jack
yes
- NVMe
yes
- Trusted Platform Module (TPM)
yes
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Performance-core base frequency
1.4 GHz
- Efficient-core Max Turbo Frequency
3.8 GHz
- Performance-core Max Turbo Frequency
5 GHz
no
no
- Number of SSDs installed
1
- Thunderbolt ports quantity
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3839499 Terra Mini PC Wortmann TERRA PC-Micro 6000 SILENT GRE Intel® Core™ 5 120U 5 GHz 16 GB RAM 500 GB SSD Intel Intel graphic
Description
The Micro Series PCs are small, portable, yet provide users with the performance they need to work effectively. Generation and fast PCIe SSD storage medium. VESA mounting kit for mounting behind a TFT display is included in the delivery.
This text is machine translated.
Features
- Windows 11 Pro
- Intel core 5 120U (12MB cache)
- 16GB (5600MHz) DDR5-SDRAM (1 x 16) & 500GB SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












