• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TERRAMAG® H-N 40/150 Permanent magnet Ring (Ø x H) 21 mm x 4 mm NdFeB 1.3 T 1.26 T (min) Temperature limit (max.): 150 °

Product type
Permanent magnet
Enclosure type
Ring
Material
NdFeB
Bore Ø
16.65 mm
Length
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

938 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terrestrial AMAG ® high performance permanent magnet in ring form

Our service for you

Technical specifications

Product type

Permanent magnet

Type

TERRAMAG® H-N 40/150

Enclosure type

Ring

Enclosure material

NdFeB

Material

NdFeB

Temperature limit (max.)

150 °C

Remanence (min.)

1.26 T

Remanence (norm.)

1.3 T

Remanence (max.)

1.3 T

Bore Ø

16.65 mm

Length

21 mm

Width

4 mm

Height

4 mm

(Ø)

21 mm

Dim

(Ø x H) 21 mm x 4 mm

RoHS-compliant

Yes

Type

Terrestrial AMAG ® H-N 40/150

Documents & Downloads

Datasheet

Datasheet 1316853 TERRAMAG® H-N 40/150 Permanent magnet Ring (Ø x H) 21 mm x 4 mm NdFeB 1.3 T 1.26 T (min) Temperature limit (max.): 150 °

User & Safety Instructions

User & Safety Instructions 1316853 TERRAMAG® H-N 40/150 Permanent magnet Ring (Ø x H) 21 mm x 4 mm NdFeB 1.3 T 1.26 T (min) Temperature limit (max.): 150 °

Description

The NdFeB magnet is corrosion resistant and self-applications in high ambient temperature. Up to approx. 150°C, the demagnetization comparatively low. Through the ring design is a mounting option available.

This text is machine translated.

Hints

Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)