• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terratec ChargeAIR Light 324190 LED table lamp, Desk light LED (monochrome) White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED table lamp

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

Light features

Wireless charger

Incl. USB slot

Incl. power bank

Bluetooth speaker

Factory colour

White

Weight

341 g

Dim

(W x H x D) 12 x 12 x 35 cm

Wireless charging

No

Doesn't apply

Width

12 cm

Height

12 cm

Depth

35 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304871 Terratec ChargeAIR Light 324190 LED table lamp, Desk light LED (monochrome) White

Description

this an historic product which is not available, thus not updated anymore