tesa masking tape standard - 4 pc pack - Painted masking tape with strong adhesion for decoration - solvent free - 2 x 50m x 19mm + 2x 50m x 30mm
Professional adhesive solution: The masking tape for targeted masking tape during painting - provides precise edges and thus for clean and accurate results;Reliable adhesion: Equipped with a solvent-free adhesive coating, the masking tape offers excellent adhesion on most surfaces;Flexible application: The universal creping tape is the practical solution for DIY enthusiasts when it comes to painting or renovation works around the home; remove without residue: the painting crepe can be easily removed up to two days without visible traces Scope of delivery: 4 x tesa painting band standard - dimensions: 2x 50 m x 19 mm + 2x 50 m x 30 mm
tesa paint tape standard For successful painting an exact pasting of the keys is an excellent result. Blurred color edges can worsen the overall visual result and lead to time-consuming rework. For this purpose, tesa offers the coloring band standard. This avoids unnecessary time and energy expenditure during renovation. This masking tape makes it easy to produce clean and precise color edges. Thanks to its strong adhesive force, it is suitable for most surfaces. Paint tape is an indispensable aid for DIY enthusiasts, especially in coating and renovation works, as it can handle a wide range of applications. In order to prevent the annoying peeling of adhesive residues, the residue-free removal of the solvent-free crepe strip is possible within two days.
tesa - more than one adhesive tape tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers a wide range of solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft. For over 125 years, tesa has been developing high-quality adhesive solutions, always in the mission to make our customers' lives even better.
This text is machine translated.
Scope of delivery
4 x painter's crepe
Description
tesa paint tape standard For successful painting an exact pasting of the keys is an excellent result. Blurred color edges can worsen the overall visual result and lead to time-consuming rework. For this purpose, tesa offers the coloring band standard. This avoids unnecessary time and energy expenditure during renovation. This masking tape makes it easy to produce clean and precise color edges. Thanks to its strong adhesive force, it is suitable for most surfaces. Paint tape is an indispensable aid for DIY enthusiasts, especially in coating and renovation works, as it can handle a wide range of applications. In order to prevent the annoying peeling of adhesive residues, the residue-free removal of the solvent-free crepe strip is possible within two days.
tesa - more than one adhesive tape tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers a wide range of solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft. For over 125 years, tesa has been developing high-quality adhesive solutions, always in the mission to make our customers' lives even better.