tesa marker tape STANDARD - painter tape, can be removed without any residue up to 2 days after application, solvent-free - 50 m x 30 mm.
tesa Painting strip STANDARD: Keeps safe and slip-proof, ensures cleanliness during painting and also suitable as adhesive tape, e.g. for bundling objects; The tape effectively protects against drips and splashes, even in corners and at edges, and adheres well to almost all surfaces.;No residues: The flat ribbon can be easily removed up to 2 days after use without leaving sticky residues - this prevents scraping of residues and protects the interiors.;Environmentally friendly and sustainable: solvent-free and made from 55% materials of biological origin, the tape contains no unnecessary additives or chemicals.;Contents: 1 x tesa painter band STANDARD, wide, 50 m x 30 mm
Technical specifications
Product type
Masking tape
Adhesive tape features
Suitable for indoor use
Length
50 m
Width
30 mm
Type
05087-00000-03
Content
1 pc(s)
Dim
(L x W) 50 m x 30 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593111 tesa 05087-00000-03 Masking tape (L x W) 50 m x 30 mm 1 pc(s)
Description
Painted tape tesa STANDARD When painting walls or masking, the protection of objects and furniture is a top priority. To ensure this, the white tesa painter's band Universal is a reliable ally. It can be used to cover light switches, baseboards, corners and edges easily, cleanly and precisely and protect them from malicious color drops. After painting or covering, the masking tape can be removed again for up to two days after it is applied to ensure that no residue is left. It is also important for us that the tesa EcoLogo Universal Paint Tape contains no solvents and is made 55% of organic materials.
Ideal for all, who want to protect important areas against spreading.
Product features : ✔ Sticker ✔ Effective adhesive properties on almost all surfaces. ✔ Can be removed without residue up to 2 days later. ✔ Is solvent-free. ✔ Contains 55% organic matter. ✔ Versatile use, e.g. for grouping objects.
Product specifications: Content:1 x tesa STANDARD paint tape for handiwork.
tesa - more than just adhesive tape. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive systems and stands for innovative and high-quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, home and garden as well as for the automotive and electronics industries. tesa offers homes hundreds of innovative solutions for mounting, mounting, packing, renovation, repair, Insulate and protect against insects, dust and draft.
This text is machine translated.
Scope of delivery
1 x painter's crepe
Description
Painted tape tesa STANDARD When painting walls or masking, the protection of objects and furniture is a top priority. To ensure this, the white tesa painter's band Universal is a reliable ally. It can be used to cover light switches, baseboards, corners and edges easily, cleanly and precisely and protect them from malicious color drops. After painting or covering, the masking tape can be removed again for up to two days after it is applied to ensure that no residue is left. It is also important for us that the tesa EcoLogo Universal Paint Tape contains no solvents and is made 55% of organic materials.
Ideal for all, who want to protect important areas against spreading.
Product features : ✔ Sticker ✔ Effective adhesive properties on almost all surfaces. ✔ Can be removed without residue up to 2 days later. ✔ Is solvent-free. ✔ Contains 55% organic matter. ✔ Versatile use, e.g. for grouping objects.
Product specifications: Content:1 x tesa STANDARD paint tape for handiwork.
tesa - more than just adhesive tape. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive systems and stands for innovative and high-quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, home and garden as well as for the automotive and electronics industries. tesa offers homes hundreds of innovative solutions for mounting, mounting, packing, renovation, repair, Insulate and protect against insects, dust and draft.