• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 05422-00100-01 Draught excluder tesamoll® Universal White (L x W) 1 m x 38 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.99)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesamoll® UNIVERSAL door floor foam sealing - for cold and heat insulation - room door sealing for protection against draft, dust and moisture - 1 m x 38 mm, white

  • Less energy consumption and more comfort in living: Foam seal to insulate the gap between the door and the floor - the effective help in saving energy by reliable insulation against draft air and cold;Isolation from draft air that comes through the gap between the door leaf and the floor: Joints with a height of up to 20 mm are insulated with this door seal - heating costs can thus be reduced; easy and quick to use, because self-adhesive: The insulating door seal, which functions as an easy adhesive solution without drilling and screws - a pair of scissors is sufficient for shortening the tape
  • ;The insulation made of thick and durable foam with many pleasant side effects: The material not only keeps out cold and draft air - it also stops heat, dust, noise and insects;The cost-effective and stable isolation for self-assembly on flat floors: The texture of the surface should be uniform, e.g. laminate, parquet or tiles - lasts for up to 2 years

Technical specifications

Product type

Draught excluder

Adhesive tape features

Self-adhesive

UV-resistant

Ozone-resistant

Weatherproof

Length

1 m

Width

38 mm

Factory colour

White

Series

tesamoll® Universal

Type

05422-00100-01

Content

1 pc(s)

Dim

(L x W) 1 m x 38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593115 tesa 05422-00100-01 Draught excluder tesamoll® Universal White (L x W) 1 m x 38 mm 1 pc(s)

Description

Hardly anything is more uncomfortable than a cold draft that comes through the gap between the room door and the floor. Cooling and draft are not only annoying but can also cause considerable heating costs. On the other hand, it is desirable in summer to seal the door against the heat entering. Tesamoll has a simple, cost-effective and effective solution for this purpose with tesamoll® UNIVERSAL Door Bottom Foam Seal. Pleasant side-effect: Noise is insulated, unwanted insects are prevented from penetrating. The insulation even prevents the penetration of dust.
More elegant than a conventional air intake stopper, the foam seal is simply stuck on. Tool is not required for this. Without drilling or screwing, simply cut and paste the sealing tape with scissors. In a flexible way, joints with a height of up to 20 mm can be sealed with it. The door seal is Ideal for smooth, level floors such as laminate, parquet or tiles. The tesamoll® UNIVERSAL door-floor foam seal not only provides an extremely cost-effective way to isolate doors, but is also a long-term effective dam solution - the foam can last for up to 2 years.

Important: To ensure good adhesion, clean the bottom of the door leaf with alcohol or a silicone-free household cleaner.

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Scope of delivery

  • 1 x door seal

More interesting products

(*All information is plus legal VAT)