• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 05452-00100-01 Draught excluder tesamoll® Universal White (L x W) 10 m x 9 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.50)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesamoll Universal foam - foam sealing for insulating columns in the household, self-adhesive - white - 10 m x 9 mm x 5.5 mm

  • Tesamoll Universal Foam: High-quality sealing tape made of foam for insulating columns of width from 1 to 5 mm. Versatile: Seal is especially soft and elastic and provides for better heating efficiency - this saves money and protects the environment; easy installation: Self-adhesive tape, i.e. the fixing is done reliably by the tested tesa adhesive technology - simply cut and glue to the desired length; Easy maintenance: This sealing tape is easy to clean and wipe and last for up to 2 years;Delivery range: 1 x tesamoll Universal foam - Dimensions: 10 m x 9 mm x 5.5 mm - Colour: white

Technical specifications

Product type

Draught excluder

Adhesive tape features

Self-adhesive

UV-resistant

Ozone-resistant

Weatherproof

Length

10 m

Width

9 mm

Thickness

5.5 mm

Factory colour

White

Series

tesamoll® Universal

Type

05452-00100-01

Content

1 pc(s)

Dim

(L x W) 10 m x 9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593117 tesa 05452-00100-01 Draught excluder tesamoll® Universal White (L x W) 10 m x 9 mm 1 pc(s)

Description

Tesamoll Universal foam
The tesamoll Universal foam sealing makes an important contribution to heat insulation in your home. The heat insulation is self-adhesive, so that the installation can be done completely easily and without any difficulty. The seal lasts up to 2 years and is easy to clean.

Recommendation: For anyone who wants to seal their windows and doors easily

Product properties:
✔ For a column from 1 to 5 mm
✔ Easy mounting as self-adhesive
✔ High durability up to 2 years
✔ Soft and elastic
✔ Easy cleaning

Product details:
1 x tesamoll Universal foam
Dimension: 10 m x 9 mm x 5.5 mm
Colour: White

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. For home use, tesa offers several hundred solutions in the field of innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Scope of delivery

  • 1 x tesamoll

More interesting products

(*All information is plus legal VAT)